Part Details for 12PCSA103MB78E by TE Connectivity
Overview of 12PCSA103MB78E by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12PCSA103MB78E
12PCSA103MB78E CAD Models
12PCSA103MB78E Part Data Attributes
|
12PCSA103MB78E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
12PCSA103MB78E
TE Connectivity
RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.25W, 10000ohm, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Manufacturer Series | 12P | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | LUG | |
Tolerance | 20% |
Alternate Parts for 12PCSA103MB78E
This table gives cross-reference parts and alternative options found for 12PCSA103MB78E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12PCSA103MB78E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
12PESA103MB58E | TE Connectivity | Check for Price | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.25W, 10000ohm, ROHS COMPLIANT | 12PCSA103MB78E vs 12PESA103MB58E |
1-1623754-6 | TE Connectivity | Check for Price | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.25W, 10000ohm, ROHS COMPLIANT | 12PCSA103MB78E vs 1-1623754-6 |
12PCSA103MA88B | TE Connectivity | Check for Price | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.25W, 10000ohm, ROHS COMPLIANT | 12PCSA103MB78E vs 12PCSA103MA88B |
12PESA103MD25H | TE Connectivity | Check for Price | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.25W, 10000ohm, ROHS COMPLIANT | 12PCSA103MB78E vs 12PESA103MD25H |
1623754-4 | TE Connectivity | Check for Price | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.25W, 10000ohm, ROHS COMPLIANT | 12PCSA103MB78E vs 1623754-4 |
1623754-5 | TE Connectivity | Check for Price | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.25W, 10000ohm, ROHS COMPLIANT | 12PCSA103MB78E vs 1623754-5 |