There are no models available for this part yet.
Overview of 12LP-RIC-K2GG-P4(LF)(SN) by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106266-0C00001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12LP | |
10106267-0C00403LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12LP | |
10106269-0C00002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12LP |
Price & Stock for 12LP-RIC-K2GG-P4(LF)(SN) by JST Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
306-2LPRICK2GGP4LFSN
|
Mouser Electronics | Power to the Board RIC PLUG RoHS: Compliant | 0 |
|
$2.4900 / $4.5900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Lead time: 16 Weeks | 0 |
|
$2.6000 | Buy Now |
CAD Models for 12LP-RIC-K2GG-P4(LF)(SN) by JST Manufacturing
Part Data Attributes for 12LP-RIC-K2GG-P4(LF)(SN) by JST Manufacturing
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
J S T MFG CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
COMPATIBLE CONTACT: SRWF-61GG-S0.6; TERMINAL PITCH FOR POWER CONTACTS :6.5
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
YES
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
16
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 12LP-RIC-K2GG-P4(LF)(SN)
This table gives cross-reference parts and alternative options found for 12LP-RIC-K2GG-P4(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12LP-RIC-K2GG-P4(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
13LP-RIZ-K2GG-S3(LF)(SN) | Board Connector, 16 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | 12LP-RIC-K2GG-P4(LF)(SN) vs 13LP-RIZ-K2GG-S3(LF)(SN) |