Part Details for 12LCW by IXYS Corporation
Overview of 12LCW by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12LCW
12LCW CAD Models
12LCW Part Data Attributes
|
12LCW
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
12LCW
IXYS Corporation
Electric Fuse, 12A, 250VAC, 250VDC, 160000A (IR), Inline/holder
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 160000 A | |
Body Height | 11.1 mm | |
Body Length or Diameter | 28.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 4 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 160000 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | BS; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 12LCW
This table gives cross-reference parts and alternative options found for 12LCW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12LCW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12LEW | Electric Fuse, ELECTRIC FUSE, 12A, 250VAC, 250VDC, 160000A (IR), INLINE/HOLDER | IXYS UK Westcode | 12LCW vs 12LEW |
12LEW | Electric Fuse, 12A, 250VAC, 250VDC, 160000A (IR), Inline/holder | IXYS Corporation | 12LCW vs 12LEW |