Datasheets
12CWQ15FN-T4 by:

Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3

Part Details for 12CWQ15FN-T4 by Sensitron Semiconductors

Overview of 12CWQ15FN-T4 by Sensitron Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for 12CWQ15FN-T4

12CWQ15FN-T4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

12CWQ15FN-T4 Part Data Attributes

12CWQ15FN-T4 Sensitron Semiconductors
Buy Now Datasheet
Compare Parts:
12CWQ15FN-T4 Sensitron Semiconductors Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer SENSITRON SEMICONDUCTOR
Part Package Code TO-252AA
Package Description R-PSSO-G2
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code TO-252AA
JESD-30 Code R-PSSO-G2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 132 A
Number of Elements 2
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Output Current-Max 6 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Surface Mount YES
Technology SCHOTTKY
Terminal Form GULL WING
Terminal Position SINGLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 12CWQ15FN-T4 by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 12CWQ15FN-T4 by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of 12CWQ15FN-T4 would you like to use for your alert(s)?
  • Please alert me when 12CWQ15FN-T4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 12CWQ15FN-T4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 12CWQ15FN-T4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 12CWQ15FN-T4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 12CWQ15FN-T4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 12CWQ15FN-T4 by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: