Part Details for 12CWQ04FNTR by Vishay Intertechnologies
Overview of 12CWQ04FNTR by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12CWQ04FNTR
12CWQ04FNTR CAD Models
12CWQ04FNTR Part Data Attributes
|
12CWQ04FNTR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
12CWQ04FNTR
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 40V V(RRM), Silicon, TO-252AA, PLASTIC D-PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-252AA | |
Package Description | PLASTIC D-PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.69 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for 12CWQ04FNTR
This table gives cross-reference parts and alternative options found for 12CWQ04FNTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12CWQ04FNTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-12CWQ04FNTRLHM3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40V V(RRM), Silicon, TO-252AA, DPAK-3/2 | Vishay Intertechnologies | 12CWQ04FNTR vs VS-12CWQ04FNTRLHM3 |
VS-12CWQ04FNTRRHM3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40V V(RRM), Silicon, TO-252AA, DPAK-3/2 | Vishay Intertechnologies | 12CWQ04FNTR vs VS-12CWQ04FNTRRHM3 |
VS-12CWQ04FNTR-M3 | DIODE 40 V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode | Vishay Semiconductors | 12CWQ04FNTR vs VS-12CWQ04FNTR-M3 |
VS-12CWQ04FN-M3 | DIODE 40 V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode | Vishay Semiconductors | 12CWQ04FNTR vs VS-12CWQ04FN-M3 |
12CWQ04FN-T4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | 12CWQ04FNTR vs 12CWQ04FN-T4 |
VS-12CWQ04FNTRPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | Vishay Intertechnologies | 12CWQ04FNTR vs VS-12CWQ04FNTRPBF |
VS-12CWQ04FNTR-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 40V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Vishay Intertechnologies | 12CWQ04FNTR vs VS-12CWQ04FNTR-M3 |
12CWQ04FN-A | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | 12CWQ04FNTR vs 12CWQ04FN-A |
12CWQ04FN | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 40V V(RRM), Silicon, TO-252AA, PLASTIC D-PAK-3 | Vishay Intertechnologies | 12CWQ04FNTR vs 12CWQ04FN |
12CWQ04FN | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, Silicon, TO-252AA, DPAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | 12CWQ04FNTR vs 12CWQ04FN |