Part Details for 12C5003JP by Vishay Dale
Overview of 12C5003JP by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12C5003JP
12C5003JP CAD Models
12C5003JP Part Data Attributes
|
12C5003JP
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
12C5003JP
Vishay Dale
RESISTOR, TEMPERATURE DEPENDENT, NTC, 500000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | PROBE | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Resistance | 500000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |