Part Details for 12B10W-00 by Spectrum Control
Overview of 12B10W-00 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for 12B10W-00
12B10W-00 CAD Models
12B10W-00 Part Data Attributes
|
12B10W-00
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
12B10W-00
Spectrum Control
Fixed Attenuator, 0MHz Min, 12400MHz Max, ROHS COMPLIANT PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Additional Feature | SMA-F; SMA-M, I/P POWER-MAX(PEAK)=500W | |
Attenuation-Nom | ||
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 40 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | GOLD | |
VSWR-Max | 1.3 |