Part Details for 12AT9S by Pico Electronics Inc
Overview of 12AT9S by Pico Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12AT9S
12AT9S CAD Models
12AT9S Part Data Attributes
|
12AT9S
Pico Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
12AT9S
Pico Electronics Inc
DC-DC Unregulated Power Supply Module, 1 Output, 0.75W, Hybrid,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PICO ELECTRONICS INC | |
Package Description | , DIP4/6,.35,175 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 73% | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XDMA-P4 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.083 A | |
Output Voltage-Max | 9.3 V | |
Output Voltage-Min | 8.7 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | DIP4/6,.35,175 | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 0.75 W | |
Trim/Adjustable Output | NO |
Alternate Parts for 12AT9S
This table gives cross-reference parts and alternative options found for 12AT9S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12AT9S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NME1209DC | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, DIP-8/4 | Murata Power Solutions | 12AT9S vs NME1209DC |
LME1209D | DC-DC Regulated Power Supply Module, 1 Output, 0.25W, Hybrid, DIP-8/4 | C&D Technologies Inc | 12AT9S vs LME1209D |
NME1209D | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, DIP-8 | Murata Power Solutions | 12AT9S vs NME1209D |
M1209HF1U-G | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, MINI, DIP-7/4 | Sangdest Microelectronics (Nanjing) Co Ltd | 12AT9S vs M1209HF1U-G |