12A01C-TB-E
Description: TRANSISTOR,BJT,PNP,12V V(BR)CEO,500MA I(C),SOT-23

Overview of 12A01C-TB-E by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 12A01C-TB-E by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 12A01C-TB-E
Avnet Americas - Bulk (Alt: 12A01C-TB-E) RoHS: Compliant Min Qty: 6411 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 96000 Partner Stock
  • 6,411 $0.0577
  • 6,500 $0.0562
  • 13,000 $0.0546
  • 33,000 $0.0530
  • 65,000 $0.0515
  • 330,000 $0.0499
  • 650,000 $0.0484
$0.0484 / $0.0577 Buy Now
Rochester Electronics 12A01 - PNP Epitaxial Planar Silicon Transistor For Low-Frequency General-Purpose Amplifier Applications ' RoHS: Compliant Status: Obsolete Min Qty: 1 96000
  • 1 $0.0569
  • 25 $0.0558
  • 100 $0.0535
  • 500 $0.0512
  • 1,000 $0.0484
$0.0484 / $0.0569 Buy Now

CAD Models for 12A01C-TB-E by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 12A01C-TB-E by onsemi

12A01C-TB-E
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Collector Current-Max (IC)
0.5 A
Configuration
SINGLE
DC Current Gain-Min (hFE)
300
JESD-609 Code
e6
Moisture Sensitivity Level
1
Number of Elements
1
Operating Temperature-Max
150 °C
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
0.3 W
Surface Mount
YES
Terminal Finish
Tin/Bismuth (Sn/Bi)
Want to compare parts?
  1. 12A01C-TB-E
    onsemi
    TRANSISTOR,BJT,PNP,12V V(BR)CEO,500MA I(C),SOT-23
    VS

Related Parts for 12A01C-TB-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 12A01C-TB-E by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 12A01C-TB-E by onsemi

Select Manufacturer
Which Manufacturer of 12A01C-TB-E would you like to use for your alert(s)?
  • Please alert me when 12A01C-TB-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 12A01C-TB-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 12A01C-TB-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 12A01C-TB-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 12A01C-TB-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 12A01C-TB-E by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: