Part Details for 1299 by Heyco
Overview of 1299 by Heyco
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8T49N1012-998NLGI | Renesas Electronics Corporation | FemtoClock® NG 12-Output Frequency Synthesizer | |
8T49N1012-998NLGI8 | Renesas Electronics Corporation | FemtoClock® NG 12-Output Frequency Synthesizer | |
71299-125CALF | Amphenol Communications Solutions | Card Bus Ass'y, Top Mount, Upper Deck, S/D(68Pins), VTB, Type 123, 3.3V, 0mm s/o, Left Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for 1299
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-1299-ND
|
DigiKey | OWP 875-2000 Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
5793 In Stock |
|
$0.3496 / $0.6800 | Buy Now |
DISTI #
836-1299
|
Mouser Electronics | Conduit Fittings & Accessories OWP 875-2000 RoHS: Compliant | 2629 |
|
$0.2760 / $0.5200 | Buy Now |
|
Future Electronics | Heyco® Oval Window "View Port" Polycarbonate Plug, Multiple Locking Steps RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Bulk | 0Bulk |
|
$0.3050 / $0.3650 | Buy Now |
|
Bisco Industries | 110 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant |
5930 In Stock 26000 Factory Stock |
|
$0.2238 / $0.3989 | Buy Now |
DISTI #
60864726
|
Verical | Oval Window View Port Plug Min Qty: 150 Package Multiple: 50 Date Code: 2134 | Americas - 5900 |
|
$0.3775 / $0.5186 | Buy Now |
DISTI #
HEY1299
|
DB Roberts | OWP 875-2000 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
5930 In Stock 26000 Factory Stock |
|
$0.2238 / $0.3989 | Buy Now |
Part Details for 1299
1299 CAD Models
1299 Part Data Attributes
|
1299
Heyco
Buy Now
|
Compare Parts:
1299
Heyco
|
Samacsys Manufacturer | Heyco |