Part Details for 1299/25C-SL001 by Alpha Wire
Overview of 1299/25C-SL001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8T49N1012-998NLGI | Renesas Electronics Corporation | FemtoClock® NG 12-Output Frequency Synthesizer |
Price & Stock for 1299/25C-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multiconductor Cable 25 Conductors 22AWG 9.85mm Tinned Copper - Slate - 300VAC - 304.8m (1000ft)/Spool RoHS: Compliant | 0 |
|
$5,827.3000 / $6,161.8000 | Buy Now |
DISTI #
1299/25C-SL001
|
TME | Wire, Alpha Essential C&C, 25x22AWG, shielded,Al-PET foil, PVC Min Qty: 1 | 0 |
|
$2,634.7000 / $3,387.4800 | RFQ |