Part Details for 1299/40C SL005 by Alpha Wire
Overview of 1299/40C SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1299/40C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F6214
|
Newark | Shielded Multiconductor Cable, 40 Conductor, 22Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:40Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M Rohs Compliant: Yes |Alpha Wire 1299/40C SL005 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$2,206.5800 | Buy Now |
DISTI #
A1299S-100-ND
|
DigiKey | CABLE 40COND 22AWG SHLD 100' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
7 In Stock |
|
$1,987.5000 | Buy Now |
DISTI #
602-1299/40C-100
|
Mouser Electronics | Multi-Conductor Cables 22AWG 40C SHIELDED 100FT SPOOL SLATE RoHS: Compliant | 0 |
|
$1,987.4900 | Order Now |
DISTI #
73558469
|
RS | Multiconductor Cable, 40C, 22 AWG, Foil Shield, Gray PVC, 1299 Series | Alpha Wire 1299/40C SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,459.9600 / $2,907.2200 | RFQ |
DISTI #
3246271
|
Farnell | SHLD FLEX CABLE, 40COND, 22AWG, 30M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 10 |
|
$623.7076 | Buy Now |