Part Details for 1299/37C SL002 by Alpha Wire
Overview of 1299/37C SL002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8T49N1012-998NLGI | Renesas Electronics Corporation | FemtoClock® NG 12-Output Frequency Synthesizer |
Price & Stock for 1299/37C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F6213
|
Newark | Shielded Multiconductor Cable, 37 Conductor, 22Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:37Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 1299/37C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$6,320.7200 | Buy Now |
DISTI #
3937-1299/37CSL002-ND
|
DigiKey | CABLE 37COND 22AWG SHLD 500' Min Qty: 1 Lead time: 7 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$12,811.8400 | Buy Now |
DISTI #
1299/37CSL002-ND
|
DigiKey | CABLE 37COND 22AWG SHLD 500' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
1 In Stock |
|
$5,693.1850 / $5,760.3500 | Buy Now |
DISTI #
602-1299/37C-500-09
|
Mouser Electronics | Multi-Conductor Cables 22 AWG, 37 Conductor communication cable, Shielded, 500 ft - Slate | 0 |
|
$5,722.6800 | Order Now |
DISTI #
71360219
|
RS | Multiconductor Cable,37C,22 AWG, Foil Shield, Gray PVC,100 | Alpha Wire 1299/37C SL002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$6,229.1100 | RFQ |
Part Details for 1299/37C SL002
1299/37C SL002 CAD Models
1299/37C SL002 Part Data Attributes
|
1299/37C SL002
Alpha Wire
Buy Now
|
Compare Parts:
1299/37C SL002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |