Part Details for 1299/30C-SL001 by Alpha Wire
Overview of 1299/30C-SL001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8T49N1012-998NLGI | Renesas Electronics Corporation | FemtoClock® NG 12-Output Frequency Synthesizer | |
8T49N1012-998NLGI8 | Renesas Electronics Corporation | FemtoClock® NG 12-Output Frequency Synthesizer | |
71299-125CALF | Amphenol Communications Solutions | Card Bus Ass'y, Top Mount, Upper Deck, S/D(68Pins), VTB, Type 123, 3.3V, 0mm s/o, Left Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for 1299/30C-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 18 Factory Stock |
|
$6,598.1000 / $6,800.5800 | Buy Now |
DISTI #
1299/30C-SL001
|
TME | Wire, Alpha Essential C&C, 30x22AWG, shielded,Al-PET foil, PVC Min Qty: 1 | 0 |
|
$2,895.3700 / $3,722.6200 | RFQ |
|
Master Electronics | Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 18 Factory Stock |
|
$6,598.1000 / $6,800.5800 | Buy Now |