Part Details for 1299/10C SL005 by Alpha Wire
Overview of 1299/10C SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1299/10C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K6710
|
Newark | Shielded Multiconductor Cable, 10 Conductor, 22Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:10Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 1299/10C SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 6 |
|
$412.9200 | Buy Now |
DISTI #
1299/10CSL005-ND
|
DigiKey | CABLE 10COND 22AWG SHLD 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
16 In Stock |
|
$326.9133 / $348.6600 | Buy Now |
DISTI #
602-1299/10C-100
|
Mouser Electronics | Multi-Conductor Cables 22AWG 10C SHIELDED 100ft SPOOL SLATE RoHS: Compliant | 0 |
|
$326.9100 / $348.6500 | Order Now |
DISTI #
70137560
|
RS | Multiconductor Cable, 10C, 22 AWG, Foil Shield, Gray PVC, 100, 1299 Series | Alpha Wire 1299/10C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 1 |
|
$334.3000 / $355.6300 | Buy Now |
DISTI #
1299/10C-SL005
|
TME | Wire, Alpha Essential C&C, 10x22AWG, shielded,Al-PET foil, PVC Min Qty: 1 | 2 |
|
$140.9200 / $172.1000 | Buy Now |
Part Details for 1299/10C SL005
1299/10C SL005 CAD Models
1299/10C SL005 Part Data Attributes:
|
1299/10C SL005
Alpha Wire
Buy Now
|
Compare Parts:
1299/10C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |