There are no models available for this part yet.
Overview of 1298C SL002 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1298CS8#TRPBF | Analog Devices | uP Smpl 12-B A/D Convs In S0-8 | |
LTC1298CN8#PBF | Analog Devices | uP Smpl 12-B A/D Convs In S0-8 | |
LTC1298CS8#PBF | Analog Devices | uP Smpl 12-B A/D Convs In S0-8 |
Price & Stock for 1298C SL002 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03F6196
|
Newark | Shielded Multiconductor Cable, 8 Conductor, 22Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:8Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 1298C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,227.7900 | Buy Now | |
DISTI #
3937-1298CSL002-ND
|
DigiKey | CABLE 8CON 22AWG SLATE SHLD 500' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$2,187.4900 | Buy Now | |
DISTI #
A1298C-500-ND
|
DigiKey | CABLE 8CON 22AWG SLATE SHLD 500' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
19 In Stock |
|
$972.0500 | Buy Now | |
DISTI #
602-1298C-500
|
Mouser Electronics | Multi-Conductor Cables 22 AWG, 8 Conductor communication cable, Shielded, 500 ft - Slate RoHS: Compliant | 5 |
|
$972.0400 | Buy Now | |
DISTI #
70137555
|
RS | Multiconductor Cable, 8C, 22 AWG, Foil, Gray PVC, 500, 1298 Series | Alpha Wire 1298C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 32 Weeks, 0 Days Container: ft. Coil | 7 |
|
$1,022.6500 | Buy Now |
CAD Models for 1298C SL002 by Alpha Wire
Part Data Attributes for 1298C SL002 by Alpha Wire
1298C SL002
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
1298C SL002Alpha WireVS
-