Part Details for 1297C-SL001 by Alpha Wire
Overview of 1297C-SL001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1297CCN8#PBF | Analog Devices | 1x Chip 12-B Data Acquisition |
Price & Stock for 1297C-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 4 Factory Stock |
|
$1,324.0500 / $1,396.6000 | Buy Now |
DISTI #
1297C-SL001
|
TME | Wire, Alpha Essential C&C, 7x22AWG, shielded,Al-PET foil, PVC Min Qty: 1 | 1 |
|
$544.2000 / $699.6800 | Buy Now |
|
Master Electronics | Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 4 Factory Stock |
|
$1,324.0500 / $1,396.6000 | Buy Now |