Part Details for 1297 by Pomona Electronics
Overview of 1297 by Pomona Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1297
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M4164
|
Newark | Adapter, Bnc Jack-Phone Plug, Inter Series Connector A:Bnc Coaxial, Convert From Positions:1Positions, Convert From Gender:Jack, Inter Series Connector B:Phone, Convert To Positions:1Positions, Convert To Gender:Plug, Product Range:-Rohs Compliant: Yes |Pomona 1297 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$24.9900 | Buy Now |
DISTI #
501-1128-ND
|
DigiKey | ADAPT BNC JACK TO 1/4" PLUG Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
52 In Stock |
|
$20.3000 / $20.7900 | Buy Now |
DISTI #
565-1297
|
Mouser Electronics | RF Adapters - Between Series BNC FEMALE-PHONE PLG RoHS: Compliant | 529 |
|
$20.3000 / $21.2400 | Buy Now |
DISTI #
70197806
|
RS | Plug Phone BNC (Female) Beryllium Copper Nickel Plated 500 V (RMS) PTFE | Pomona Electronics 1297 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 9 |
|
$20.9100 / $27.1600 | Buy Now |
|
Onlinecomponents.com | BNC-Standard Two Conductor Phone Plug F-M 1/2 POS ST |
23 In Stock |
|
$21.2400 / $24.9900 | Buy Now |
DISTI #
51662022
|
Verical | Conn BNC-Standard Two Conductor Phone Plug F-M 1/2 POS ST RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1710 | Americas - 22 |
|
$32.8816 | Buy Now |
|
Chip1Cloud | ADAPT BNC JACK TO 1/4" PLUG | 1500 |
|
RFQ | |
|
Master Electronics | BNC-Standard Two Conductor Phone Plug F-M 1/2 POS ST |
23 In Stock |
|
$21.2400 / $24.9900 | Buy Now |
DISTI #
35781.1
|
TestEquity LLC | Pomona 1297 BNC (Female) To ¼â Phone Plug, 50 Ohms, 500 V, Brass, Nickel Plated | 0 |
|
$24.9900 | Buy Now |
Part Details for 1297
1297 CAD Models
1297 Part Data Attributes:
|
1297
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
1297
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Pomona Electronics | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE-MALE | |
Coupling Type | BAYONET-SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | YES | |
Operating Temperature-Max | 125 °C | |
Option | GENERAL PURPOSE | |
Shell Material | BRASS | |
Total Number of Contacts | 1+2 |