Part Details for 12960/AU/SP by Bulgin
Overview of 12960/AU/SP by Bulgin
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106129-6004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2P+16S+4P PF, Vertical, Header. | |
10106129-6008001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors,3HP+32S+3HP Press Fit Vertical Header | |
10106129-6005001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 20S+6HP PF, Vertical, Header. |
Price & Stock for 12960/AU/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
708-2966-ND
|
DigiKey | CONTACT CRIMP GOLD Min Qty: 200 Lead time: 22 Weeks Container: - | Temporarily Out of Stock |
|
$1.1454 | Buy Now |
DISTI #
167-12960/AU/SP
|
Mouser Electronics | Standard Circular Contacts TURNED CRIMP SOCKET SALEABLE RoHS: Compliant | 0 |
|
$0.9240 / $1.1100 | Order Now |
DISTI #
74176810
|
RS | TURNED CRIMP SOCKET SALEABLE | Bulgin 12960/AU/SP RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8800 / $1.4700 | RFQ |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount RoHS: Compliant |
100 In Stock |
|
$0.7180 / $0.9450 | Buy Now |
DISTI #
77321458
|
Verical | Contact SKT Crimp ST Cable Mount RoHS: Compliant Min Qty: 70 Package Multiple: 1 | Americas - 1046 |
|
$0.9706 / $1.4194 | Buy Now |
DISTI #
51567553
|
Verical | Contact SKT Crimp ST Cable Mount RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1907 | Americas - 100 |
|
$0.9880 / $1.1167 | Buy Now |
DISTI #
12960/AU/SP
|
TME | Contact, female, copper alloy, gold-plated, soldering Min Qty: 1 | 0 |
|
$1.0900 / $1.7200 | RFQ |
DISTI #
12960/AU/SP
|
Avnet Abacus | TURNED CRIMP SOCKET SALEABLE (Alt: 12960/AU/SP) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S136500041662
|
Chip1Stop | Connector Circular | 1046 |
|
$0.9660 / $1.3600 | Buy Now |
|
Master Electronics | Contact SKT Crimp ST Cable Mount RoHS: Compliant |
100 In Stock |
|
$0.7180 / $0.9450 | Buy Now |