Part Details for 1296.9 by CONTA-CLIP Inc
Overview of 1296.9 by CONTA-CLIP Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1296CCN#PBF | Analog Devices | 1x Chip 12-B Data Acquisition | |
LTC1296DISW#PBF | Analog Devices | 1x Chip 12-B Data Acquisition | |
LTC1296CCSW#PBF | Analog Devices | 1x Chip 12-B Data Acquisition |
Price & Stock for 1296.9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2080-1296.9-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-22AWG Min Qty: 1 Lead time: 8 Weeks Container: Box |
489 In Stock |
|
$0.7550 / $1.3900 | Buy Now |
DISTI #
1296.9
|
Relay Specialties | 5mm,FeedThruTB, 35/32mm DINRail600V,20A,22-12AWG, Color Red Min Qty: 1 | 0 |
|
RFQ |