Part Details for 1296.2004 by Mentor Graphics
Overview of 1296.2004 by Mentor Graphics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316RASMAX2-004 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-004 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 4ft | |
CO-058RABNCX2-004 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-004 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 4ft |
Price & Stock for 1296.2004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1296.2004
|
TME | Fiber for LED, round, Ø2mm, No.of mod: 4, Front: convex Min Qty: 1 | 100 |
|
$1.0600 / $1.4500 | Buy Now |