Part Details for 1295744 by Phoenix Contact
Overview of 1295744 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1295744
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1295744-ND
|
DigiKey | EV-T1CCS-M4X20-CTS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$325.3800 | Buy Now |
DISTI #
651-1295744
|
Mouser Electronics | EV Charger Accessories EV-T1CCS-M4X20-CTS RoHS: Compliant | 2 |
|
$260.2400 / $260.2500 | Buy Now |
|
Onlinecomponents.com | EV-T1CCS-M4X20-CTS - Repair kit RoHS: Compliant |
2 In Stock 12 Factory Stock |
|
$177.2700 / $195.0000 | Buy Now |
DISTI #
1295744
|
TTI | EV Charger Accessories EV-T1CCS-M4X20-CTS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$345.6700 / $362.9600 | Buy Now |
DISTI #
000000000006426210
|
Sager | Other Tools EV-T1CCS-M4X20-CTS Min Qty: 1 | 0 |
|
$214.5000 / $231.0000 | Buy Now |
|
Master Electronics | EV-T1CCS-M4X20-CTS - Repair kit RoHS: Compliant |
2 In Stock 12 Factory Stock |
|
$177.2700 / $195.0000 | Buy Now |