-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1295 by Keystone Electronics Corp is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K2754
|
Newark | Battery Holder, 9V, Panel, Battery Sizes Accepted:Pp3 (9V), No. Of Batteries:1, Product Range:-, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 163 |
|
$2.8400 / $3.2200 | Buy Now |
DISTI #
36-1295-ND
|
DigiKey | BATTERY HOLDER 9V SOLDER LUG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
527 In Stock |
|
$1.6669 / $3.3200 | Buy Now |
DISTI #
534-1295
|
Mouser Electronics | 9V Battery Snaps & Contacts Battery HOLDER 9V SOD/LUGS RoHS: Compliant | 879 |
|
$1.7600 / $3.1000 | Buy Now |
DISTI #
70182304
|
RS | Battery Holder, Quick-Fit Terminal, Plastic,1 Cell,9 Volt, Plastic, Nickel Plt Steel | Keystone Elec... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 3777 |
|
$2.7500 / $3.5300 | Buy Now |
|
Future Electronics | Universal 9 V Battery Holder with Male/Female Snap-in Quick-Fit Terminals RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk |
0 Bulk |
|
$2.6500 / $2.8500 | Buy Now |
|
Onlinecomponents.com | Battery Holders 2-Cell 9VBattery Size RoHS: Compliant |
49 In Stock |
|
$1.2900 / $6.9400 | Buy Now |
|
Quest Components | 33 |
|
$2.0409 / $3.7108 | Buy Now | |
DISTI #
KEYS1295
|
TME | Holder, 6F22, Batt.no: 1, on panel, soldering lugs Min Qty: 1 | 44 |
|
$2.6700 / $3.2800 | Buy Now |
DISTI #
000000000000032835
|
Sager | 9V Battery Snaps & Contacts Battery HOLDER 9V SOD/LUGS Min Qty: 1 | 0 |
|
$1.8500 / $3.1000 | Buy Now |
DISTI #
1295
|
Avnet Abacus | 9V quickfit terminals battery holder (Alt: 1295) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | Abacus - 400 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1295
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1295
Keystone Electronics Corp
PCB Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |