Part Details for 129450-026 by Ledex
Overview of 129450-026 by Ledex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 129450-026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M1704
|
Newark | Solenoid, Push/Pull, Continuous, Solenoid Operation:Push Or Pull, Solenoid Duty Cycle:Continuous, Coil Voltage:12.1Vdc, Holding Force:258N, Coil Resistance:7.72Ohm, Coil Power Continuous:21W, External Diameter:47.6Mm, Product Range:-Rohs Compliant: Yes |Ledex 129450-026 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$61.2900 / $66.0000 | Buy Now |
DISTI #
2024-1024-ND
|
DigiKey | LOW PROFILE SOLENOID - 5SF 12 VD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4 In Stock |
|
$80.2100 | Buy Now |
DISTI #
000000000001502841
|
Sager | Solenoids & Actuators Low Profile 5SF | 0 |
|
Buy Now |