Part Details for 1293369 by Essentra Components
Overview of 1293369 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1293369
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4993
|
Newark | Cable Tie, Pp, 150Mm X 3.6Mm, Black, Cable Tie Material:Pp (Polypropylene), Cable Tie Length:150Mm, Cable Tie Width:3.6Mm, Cable Bundle Diameter Max:36Mm, Cable Tie Type:Standard, Product Range:- Rohs Compliant: Yes |Essentra Components 1293369 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0700 / $0.1260 | Buy Now |
DISTI #
RPC2217-ND
|
DigiKey | CBL TIE LOCKING BLACK 18LB 5.91" Min Qty: 100 Lead time: 11 Weeks Container: Bag |
5900 In Stock |
|
$0.0411 / $0.0687 | Buy Now |
DISTI #
144-1293369
|
Mouser Electronics | Cable Ties Cable Tie,Lock,PP,Black,5.91 in Lg,18 Lbs RoHS: Compliant | 3600 |
|
$0.0410 / $0.0610 | Buy Now |
DISTI #
71255152
|
RS | Cable Tie, Lock, PP, Black,5.91 in Lg,18 Lbs | Essentra Components 1293369 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0570 / $0.0720 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.0430 | Buy Now |
|
Onlinecomponents.com | Standard Cable Tie - 150.0 mm (5.906 in) - RoHS: Compliant | 0 |
|
$0.0411 / $0.0619 | Buy Now |
DISTI #
RIC1293369
|
DB Roberts | CABLE TIE,LOCK,PP,BLACK,5.91 I | 0 |
|
RFQ |
Part Details for 1293369
1293369 CAD Models
1293369 Part Data Attributes
|
1293369
Essentra Components
Buy Now
|
Compare Parts:
1293369
Essentra Components
|
Samacsys Manufacturer | Essentra Components |