Part Details for 1292PRT by Molex
Overview of 1292PRT by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1292PRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1292PRT-ND
|
DigiKey | 9 CKT CONN .093 PLUG RECPT PIN S Min Qty: 44 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
207 In Stock |
|
$1.6400 | Buy Now |
|
Onlinecomponents.com | .093" Power Connector Kit RoHS: Compliant |
182 Partner Stock |
|
$1.2300 / $1.4600 | Buy Now |
DISTI #
16847634
|
Verical | Conn Housing PL 9 POS 5.03mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 182 |
|
$1.5400 | Buy Now |
DISTI #
1292PRT-MOL-0
|
TME | 1292PRT | 182 |
|
Buy Now | |
|
Master Electronics | .093" Power Connector Kit RoHS: Compliant |
182 Partner Stock |
|
$1.2300 / $1.4600 | Buy Now |
DISTI #
10151439
|
TestEquity LLC | Molex 1292PRT 9 CKT Connector .093 Plug Recpt Pin Socket Kit | 207 |
|
$1.6400 | Buy Now |