Part Details for 1292C SL001 by Alpha Wire
Overview of 1292C SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1292CCN8#PBF | Analog Devices | 1x Chip 12-B Data Acquisition | |
LTC1292CIN8#PBF | Analog Devices | 1x Chip 12-B Data Acquisition |
Price & Stock for 1292C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F6768
|
Newark | Shielded Multiconductor Cable, 2 Conductor, 22Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 1292C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$694.5800 | Buy Now |
DISTI #
A1292S-1000-ND
|
DigiKey | CABLE 2COND 22AWG SHLD 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
13 In Stock |
|
$549.9100 | Buy Now |
DISTI #
602-1292C-1000
|
Mouser Electronics | Multi-Conductor Cables 22 AWG, 2 Conductor communication cable, Shielded, 1000 ft - Slate RoHS: Compliant | 1 |
|
$549.9000 / $549.9100 | Buy Now |
DISTI #
70137538
|
RS | Multiconductor Cable, 2C, 22 AWG, Foil Shield, Gray PVC, 1000, 1292 Series | Alpha Wire 1292C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 1 |
|
$601.6800 | Buy Now |
DISTI #
1292C-SL001
|
TME | Wire, Alpha Essential C&C, 2x22AWG, shielded,Al-PET foil, PVC Min Qty: 1 | 1 |
|
$267.9100 / $344.4500 | Buy Now |