Part Details for 1292090150 by Weidmüller Interface GmbH & Co. KG
Overview of 1292090150 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1292090150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X0588
|
Newark | Sail-7/8W-3-1.5U |Weidmuller 1292090150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3100 / $33.0800 | Buy Now |
DISTI #
1292090150-ND
|
DigiKey | CBL CIRC Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.9500 | Buy Now |
DISTI #
1292090150
|
Avnet Americas | Cable Assembly 3 Position Right Angle 7/8-Inch Circular Plug PUR 1.5mm2 1.5m - Bulk (Alt: 1292090150) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1292090150
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-7/8W-3-1.5U RoHS: Compliant | 0 |
|
$21.2700 / $28.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.4500 / $27.0700 | Buy Now |
DISTI #
80938886
|
Verical | 1292090150 Min Qty: 5 Package Multiple: 1 | Americas - 34 |
|
$19.7857 | Buy Now |
DISTI #
1292090150-WEI-0
|
TME | 1292090150 Min Qty: 5 | 34 |
|
$18.8675 / $18.8690 | Buy Now |
DISTI #
C1S809200764965
|
Chip1Stop | Unclassified RoHS: Compliant | 34 |
|
$30.0000 / $39.5000 | Buy Now |