Part Details for 1291 by Keystone Electronics Corp
Overview of 1291 by Keystone Electronics Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1291
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K7082
|
Newark | Battery Holder, 9V, Pcb, Battery Sizes Accepted:Pp3 (9V), No. Of Batteries:1, Product Range:-, Accessory Type:Battery Holder, Battery Terminals:Through Hole, Body Material:Aluminum, Contact Material:Steel, For Use With:9V Batteries Rohs Compliant: Yes |Keystone 1291 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 101 |
|
$3.3600 / $5.2500 | Buy Now |
DISTI #
36-1291-ND
|
DigiKey | BATTERY HOLDER 9V 1 CELL PC PIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
9679 In Stock |
|
$2.1250 / $3.6500 | Buy Now |
DISTI #
534-1291
|
Mouser Electronics | 9V Battery Snaps & Contacts 9V Battery SNAP HOLDER RoHS: Compliant | 324 |
|
$2.5600 / $5.0500 | Buy Now |
|
Future Electronics | Rugged and Lightweight Aluminum Battery Holder for 9 V Cell RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$3.7800 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now | ||
|
Quest Components | 165 |
|
$3.1450 / $5.1000 | Buy Now | |
DISTI #
KEYS1291
|
TME | Holder, 6F22,6LR61, Batt.no: 1, PCB,THM, for PCB Min Qty: 1 | 0 |
|
$2.9300 / $3.7700 | RFQ |
DISTI #
BAT221
|
Rutronik | HOLDER 9V ALUMINIUM RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Stock DE - 500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$3.7200 / $4.1700 | Buy Now |
DISTI #
000000000000032831
|
Sager | 9V Battery Snaps & Contacts 9V Battery SNAP HOLDER Min Qty: 100 | 25 |
|
$3.4100 / $3.5100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 24 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for 1291
1291 CAD Models
1291 Part Data Attributes:
|
1291
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1291
Keystone Electronics Corp
PCB Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |