Part Details for 1291 by Amecon Magnetics
Overview of 1291 by Amecon Magnetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129129-101TLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output connectors, Female Screw Lock | |
ADM12914-1ARQZ | Analog Devices | Quad UV/OV Voltage Monitor | |
LTC1291DCN8#PBF | Analog Devices | 1x Chip 12-B Data Acquisition |
Part Details for 1291
1291 CAD Models
1291 Part Data Attributes
|
1291
Amecon Magnetics
Buy Now
Datasheet
|
Compare Parts:
1291
Amecon Magnetics
Toroidal Power Transformer, 750VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMECON INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 20.83 A | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 750 VA |