Part Details for 1291-66 by Keystone Electronics Corp
Overview of 1291-66 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 1291-66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56T2078
|
Newark | Battery Holder, 9V, 1 Cell, Th, Battery Sizes Accepted:Pp3 (9V), No. Of Batteries:1, Product Range:- Rohs Compliant: Na |Keystone 1291-66 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1700 / $6.3300 | Buy Now |
DISTI #
36-1291-66-ND
|
DigiKey | BATTERY HOLDER 9V 1 CELL PC PIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
44 In Stock |
|
$2.9625 / $7.2300 | Buy Now |
DISTI #
534-1291-66
|
Mouser Electronics | 9V Battery Snaps & Contacts LITHIUM 9V BATTERY HOLDER RoHS: Compliant | 0 |
|
$3.9400 / $7.0400 | Order Now |
DISTI #
70182386
|
RS | Battery Holder, Lithium-Ion, THM, 1 Cell, Cell Size 9V, Alum/Tin | Keystone Electronics 1291-66 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8000 | RFQ |
|
Future Electronics | Battery Holder (Open) 9V 1 Cell PC Pin RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$5.2600 | Buy Now |
DISTI #
KEYS1291-66
|
TME | Holder, 6F22,6LR61, Batt.no: 1, PCB,THM, for PCB Min Qty: 1 | 0 |
|
$3.1800 / $4.0800 | RFQ |
DISTI #
000000000003496628
|
Sager | 9V Battery Snaps & Contacts LITHIUM 9V BATTERY HOLDER Min Qty: 500 | 0 |
|
$3.3500 / $4.6200 | Buy Now |
Part Details for 1291-66
1291-66 CAD Models
1291-66 Part Data Attributes:
|
1291-66
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1291-66
Keystone Electronics Corp
PCB Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |