Part Details for 128PKG by Switchcraft Conxall
Overview of 128PKG by Switchcraft Conxall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 128PKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
128PKG-ND
|
DigiKey | CONN JACK MONO 6.35MM Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
502-128PKG
|
Mouser Electronics | Phone Connectors EXTENSION JAX, RoHS | 0 |
|
$7.3700 / $7.4900 | Order Now |
|
Onlinecomponents.com | Phone Jack - Mono - Shielded - 6.35mm (0.250") - Metal Handle - Solder RoHS: Compliant | 0 |
|
$6.3700 / $13.8500 | Buy Now |
DISTI #
000000000003167051
|
Sager | Phone Connectors EXTENSION JAX, RoHS | 0 |
|
Buy Now |
Part Details for 128PKG
128PKG CAD Models
128PKG Part Data Attributes
|
128PKG
Switchcraft Conxall
Buy Now
|
Compare Parts:
128PKG
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |