Part Details for 1289570000 by Weidmüller Interface GmbH & Co. KG
Overview of 1289570000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1289570000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W2661
|
Newark | S2C-Smt 3.50/26/90Lf 3.2Sn Bk Bx |Weidmuller 1289570000 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8100 / $11.9400 | Buy Now |
DISTI #
1289570000-ND
|
DigiKey | TERM BLOCK HDR 26POS 90DEG 3.5MM Min Qty: 30 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3887 | Buy Now |
DISTI #
1289570000
|
Avnet Americas | Connector Wire to Board Male Header 26 Position 3.50mm Right Angle Solder Through Hole Black (Alt: 1289570000) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ | |
DISTI #
470-1289570000
|
Mouser Electronics | Fixed Terminal Blocks S2C-SMT 3.50/26/90LF 3.2SN BK BX | 0 |
|
$6.5700 / $11.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8800 / $7.2200 | Buy Now |