Part Details for 1289460000 by Weidmüller Interface GmbH & Co. KG
Overview of 1289460000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1289460000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8752
|
Newark | Terminal Block, Header, 6Pos, Tht, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:6Ways, Rated Current:13.4A, Rated Voltage:200V, Block Orientation:Through Hole Right Angle, Product Range:Omnimate Signal S2C Series, Svhc:No Rohs Compliant: Yes |Weidmuller 1289460000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2700 | Buy Now |
DISTI #
281-3032-ND
|
DigiKey | TERM BLOCK HDR 6POS 90DEG 3.5MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
819 In Stock |
|
$1.5569 / $3.4300 | Buy Now |
DISTI #
1289460000
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3.5mm Solder RA Through Hole Box (Alt: 1289460000) RoHS: Compliant Min Qty: 102 Package Multiple: 102 Lead time: 12 Weeks, 1 Days | 0 |
|
$1.7137 / $1.9742 | Buy Now |
DISTI #
470-1289460000
|
Mouser Electronics | Pluggable Terminal Blocks S2C-SMT 3.50/06/90LF 3.2SN BK BX | 45 |
|
$1.6500 / $3.4300 | Buy Now |
|
Future Electronics | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138 (3.50mm) RoHS: Compliant pbFree: Yes Min Qty: 102 Package Multiple: 102 Container: Tray | 0Tray |
|
$1.5800 / $1.7000 | Buy Now |
|
Future Electronics | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138 (3.50mm) RoHS: Compliant pbFree: Yes Min Qty: 102 Package Multiple: 102 Container: Tray | 0Tray |
|
$1.5800 / $1.7000 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 6 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant | 90 Factory Stock |
|
$1.7500 / $2.3500 | Buy Now |
DISTI #
1289460000
|
Avnet Abacus | Conn Wire to Board HDR 6 POS 3.5mm Solder RA Through Hole Box (Alt: 1289460000) RoHS: Compliant Min Qty: 102 Package Multiple: 102 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Wire to Board HDR 6 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant | 90 Factory Stock |
|
$1.7500 / $2.3500 | Buy Now |