Part Details for 1289320000 by Weidmüller Interface GmbH & Co. KG
Overview of 1289320000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1289320000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W2639
|
Newark | Terminal Block, Pcb, 16 Position, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:16Positions, Rated Current:13.4A, Rated Voltage:200V, Block Orientation:Through Hole Right Angle, Product Range:Omnimate S2C Series Rohs Compliant: Yes |Weidmuller 1289320000 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2500 / $4.4300 | Buy Now |
DISTI #
61AC8746
|
Newark | Terminal Block, Header, 16Pos, Tht, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:16Ways, Rated Current:13.4A, Rated Voltage:200V, Block Orientation:Through Hole Right Angle, Product Range:Omnimate Signal S2C Series, Svhc:No Rohs Compliant: Yes |Weidmuller 1289320000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 / $7.9000 | Buy Now |
DISTI #
281-2976-ND
|
DigiKey | TERM BLOCK HDR 16POS 90DEG 3.5MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
127 In Stock |
|
$3.0084 / $5.4200 | Buy Now |
DISTI #
1289320000
|
Avnet Americas | PCB Plug-in Header 3.5mm Pitch Male Closed Side Solder Connection 16 Position Right Angle Tin Plating Through Hole Black Box - Bulk (Alt: 1289320000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1289320000
|
Mouser Electronics | Fixed Terminal Blocks S2C-SMT 3.50/16/90G 3.2SN BK BX RoHS: Compliant | 0 |
|
$2.9700 / $5.2300 | Order Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 16 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant | 0 |
|
$3.1400 / $3.9200 | Buy Now |