Part Details for 12882 by Essentra Components
Overview of 12882 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12882
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8733
|
Newark | Cable Cleat, Screw, Polyethylene, Black, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:30Mm, Cable Clamp/Clip Material:Pe (Polyethylene), Cable Clamp/Clip Colour:Black, External Length:-, External Width:- Rohs Compliant: Yes |Essentra Components 12882 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8880 / $0.9630 | Buy Now |
DISTI #
RPC3290-ND
|
DigiKey | CBL CLAMP CLEAT BLACK FASTENER Min Qty: 1 Lead time: 10 Weeks Container: Bag |
830 In Stock |
|
$0.4588 / $1.1300 | Buy Now |
DISTI #
144-12882
|
Mouser Electronics | Cable Mounting & Accessories Cable Cleat, Size 12, 1.181 Max Cable, Black RoHS: Compliant | 100 |
|
$0.5900 / $1.1300 | Buy Now |
DISTI #
71255146
|
RS | Cable Cleat, Size 12, 1.181 Max Cable, Black | Essentra Components 12882 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1080 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks | 0 |
|
$0.6300 | Buy Now |
|
Onlinecomponents.com | Cable Cleat - Cleat Size - 12 - Bolt Size - M10 - Compatible Cable Diameter - 30 mm (1.181 in) RoHS: Compliant | 0 |
|
$0.6110 / $0.9080 | Buy Now |
DISTI #
RIC12882
|
DB Roberts | CABLE CLEAT, SIZE 12, 1.181 MA | 0 |
|
RFQ |