Part Details for 128805 by RS Pro
Overview of 128805 by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 128805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70636255
|
RS | Metric Nitrile Rubber O-Ring 4.1mm ID 7.3mm OD 1.6mm Thickness | RS PRO 128805 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Package | 20 |
|
$3.2900 | Buy Now |