Part Details for 12874 by HELUKABEL
Overview of 12874 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131287-40HSHLF | Amphenol Communications Solutions | 0.30mm High Speed Flex, Back side Flup Type, 40 Position, Bottom contact, Side Entry Surface Mount, ZIF Connector, 0.3mm in-line |
Price & Stock for 12874
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JZ600-HMHC-7G1.5
|
TME | Wire, JZ-600 HMH-C, 7G1.5mm2, shielded,tinned copper braid, LSZH Min Qty: 1 | 0 |
|
$5.5800 / $8.4100 | RFQ |