Part Details for 1286 by Pomona Electronics
Overview of 1286 by Pomona Electronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 1286
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77B1860
|
Newark | Double Banana Plug, 15A, Gender:Plug, Connector Mounting:Panel Mount, Current Rating:15A, Voltage Rating:2.5Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Black, Red, Contact Material:Beryllium Copper, Product Range:- Rohs Compliant: Yes |Pomona 1286 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$16.8000 / $20.9900 | Buy Now |
DISTI #
51X1892
|
Newark | Banana Plug, Dbl, 15A, Screw, Blk & Red, Gender:Plug, Connector Mounting:Panel Mount, Current Rating:15A, Voltage Rating:2.5Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Black, Red, Contact Material:Beryllium Copper, Rohs Compliant: Yes |Pomona 1286 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2500 / $26.7100 | Buy Now |
DISTI #
501-1489-ND
|
DigiKey | CONN BIND POST DL FLUTD BLK/RED Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
389 In Stock |
|
$17.8376 / $17.8900 | Buy Now |
DISTI #
565-1286
|
Mouser Electronics | Test Plugs & Test Jacks BIND PST-DBL BAN PLG RoHS: Compliant | 415 |
|
$17.8400 | Buy Now |
DISTI #
70197220
|
RS | Plug Banana Plug 15 A (Max.) 2500 VDC Brass Polycarbonate (Binding Post) | Pomona Electronics 1286 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$17.8700 / $21.4100 | RFQ |
|
Onlinecomponents.com | Conn Banana-Binding Post Adapter PL/F 2/2 POS ST 2 Port RoHS: Compliant |
13 In Stock |
|
$17.8400 / $20.9900 | Buy Now |
DISTI #
51667190
|
Verical | Conn Banana-Binding Post Adapter PL/F 2/2 POS ST 2 Port Min Qty: 3 Package Multiple: 1 Date Code: 1836 | Americas - 12 |
|
$27.2870 | Buy Now |
DISTI #
POM-1286
|
TME | Adapter, 4mm banana, banana 4mm socket x2,banana 4mm plug x2 Min Qty: 1 | 0 |
|
$19.5800 / $21.0100 | RFQ |
|
Master Electronics | Conn Banana-Binding Post Adapter PL/F 2/2 POS ST 2 Port RoHS: Compliant |
13 In Stock |
|
$17.8400 / $20.9900 | Buy Now |
DISTI #
35532.1
|
TestEquity LLC | Pomona 1286 Double Banana Plug, Binding Post, 15 A, 2500 V, Black/Red | 3 |
|
$20.9900 | Buy Now |
Part Details for 1286
1286 CAD Models
1286 Part Data Attributes:
|
1286
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
1286
Pomona Electronics
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Adapter Style | BANANA-BINDING | |
Additional Feature | MALE, ACRYLONITRILE BUTADIENE STYRENE | |
Body/Shell Style | PLUG-PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NI | |
Contact Material | BRASS | |
Contact Style | COAX | |
Insulator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 50 °C | |
Rated Current (Signal) | 15 A |