Part Details for 1285A by TOKO Inc
Overview of 1285A by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M1285-A | Coilcraft Inc | RF inductor, tunable, not RoHS | |
ADUM1285ARZ | Analog Devices | 3kV 2 Ch Dig. Isol Default Low | |
DC1285A | Analog Devices | LT3598EUF Demo Board - 6-Strin |