Part Details for 128596-000 by TE Connectivity
Results Overview of 128596-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
128596-000 Information
128596-000 by TE Connectivity is an RF Twinax/Triax/Quadax Connector.
RF Twinax/Triax/Quadax Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 128596-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
128596-000
|
Avnet Americas | Conn Discrete Connector F Solder ST Cable Mount - Bulk (Alt: 128596-000) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 24 Weeks, 2 Days Container: Bulk | 0 |
|
$155.6461 / $309.9382 | Buy Now |
DISTI #
RYCDK-621-0434-1US
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCDK-621-0434-1US | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DK-621-0434-1US | 0 |
|
$269.0500 / $736.9200 | Buy Now |
DISTI #
RYCDK-621-0434-1US
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCDK-621-0434-1US | 0 |
|
Buy Now | |
DISTI #
000000000004962601
|
Sager | Data Bus Components - Connectors DK-621-0434-1US Min Qty: 20 | 0 |
|
$191.3700 / $303.4400 | Buy Now |
|
Master Electronics | DK-621-0434-1US | 0 |
|
$269.0500 / $736.9200 | Buy Now |
Part Details for 128596-000
128596-000 CAD Models
128596-000 Part Data Attributes
|
128596-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
128596-000
TE Connectivity
Triaxial Connector
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 24 Weeks, 2 Days | |
Body/Shell Style | JACK | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Termination Type | SOLDER |