Part Details for 1283060000 by Weidmüller Interface GmbH & Co. KG
Overview of 1283060000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1283060000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B5628
|
Newark | Bla 17 Bk Rohs Compliant: Yes |Weidmuller 1283060000 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1283060000
|
Avnet Americas | Conn Terminal Block F 15 POS 5.08mm Screw RA Cable Mount 10A Box - Bulk (Alt: 1283060000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1283060000
|
Mouser Electronics | Pluggable Terminal Blocks BLA 15 SN OR RoHS: Compliant | 0 |
|
$10.5300 / $10.8400 | Order Now |
DISTI #
1283060000
|
Avnet Abacus | Conn Terminal Block F 15 POS 5.08mm Screw RA Cable Mount 10A Box (Alt: 1283060000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |