Part Details for 1283-38-B-12 by RAF Electronic Hardware
Overview of 1283-38-B-12 by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C128-30MD | Rochester Electronics LLC | 27C128 - 16K X 8 EPROM | |
M1283-A | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for 1283-38-B-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-3062-ND
|
DigiKey | 3/4 RD X 1/2 X .380 ID Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
152 In Stock |
|
$3.1712 / $3.4200 | Buy Now |
DISTI #
761-1283-38-B-12
|
Mouser Electronics | Standoffs & Spacers 3/4 Rd X 1/2 X .380 ID Round Spacer RoHS: Compliant | 0 |
|
$4.7300 | Order Now |
DISTI #
71739840
|
RS | Round Spacer, 3/4 Rd X 1/2 X .380 ID | RAF 1283-38-B-12 RoHS: Compliant Min Qty: 63 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8000 / $6.1100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6500 / $6.8900 | Buy Now |