Part Details for 1283/02T133RED12 by Remington Industries
Overview of 1283/02T133RED12 by Remington Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C128-30MD | Rochester Electronics LLC | 27C128 - 16K X 8 EPROM | |
M1283-A | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for 1283/02T133RED12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2328-1283/02T133RED12-ND
|
DigiKey | HOOK-UP STRND 2AWG RED 1' Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
36 In Stock |
|
$18.3500 | Buy Now |