Part Details for 1283/02T133BLA600 by Remington Industries
Overview of 1283/02T133BLA600 by Remington Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C128-30MD | Rochester Electronics LLC | 27C128 - 16K X 8 EPROM | |
M1283-A | Coilcraft Inc | RF inductor, tunable, not RoHS | |
2SK1283-AZ | Renesas Electronics Corporation | Silicon N Channel MOSFET, MP-5, /Bag |
Price & Stock for 1283/02T133BLA600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2328-1283/02T133BLA600-ND
|
DigiKey | HOOK-UP STRND 2AWG BLACK 50' Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
41 In Stock |
|
$229.6200 | Buy Now |