Part Details for 1281390000 by Weidmüller Interface GmbH & Co. KG
Overview of 1281390000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1281390000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC4144
|
Newark | Ktb Rnhd 303015 R |Weidmuller 1281390000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.8000 / $122.4100 | Buy Now |
DISTI #
281-1281390000-ND
|
DigiKey | KTB RNHD 303015 R Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$140.1300 | Buy Now |
DISTI #
1281390000
|
Avnet Americas | Klippon Terminal Box Rain Hood 160.5mm x 311mm x 53.4mm Stainless Steel Mirror Polished Silver - Bulk (Alt: 1281390000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1281390000
|
Mouser Electronics | Enclosures, Boxes, & Cases KTB RNHD 303015 R | 0 |
|
$108.6400 / $114.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$79.6600 / $100.2200 | Buy Now |