Part Details for 12810250 by American Electrical Inc
Overview of 12810250 by American Electrical Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12810250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
288-1100-ND
|
DigiKey | CONN FERRULE DIN 14AWG Min Qty: 1 Lead time: 8 Weeks Container: Bag |
15790 In Stock |
|
$0.0575 / $0.1500 | Buy Now |
DISTI #
70037497
|
RS | Crimp Terminal Non-Insulated Wire Ferrule 14 AWG 8mm 2.2mm Dia. | American Electrical Inc. 12810250 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days Container: Package | 1 |
|
$48.9900 / $58.6600 | Buy Now |
|
Onlinecomponents.com | Crimp Terminal Non-Insulated Wire Ferrule 14 AWG 8mm 2.2mm Dia. | American Electrical Inc. 12810250 RoHS: Compliant |
5 In Stock |
|
$35.6600 / $70.4300 | Buy Now |
DISTI #
80306021
|
Verical | 12810250 Min Qty: 1 Package Multiple: 1 Date Code: 2325 | Americas - 4 |
|
$47.5670 / $91.5590 | Buy Now |
|
Master Electronics | Crimp Terminal Non-Insulated Wire Ferrule 14 AWG 8mm 2.2mm Dia. | American Electrical Inc. 12810250 RoHS: Compliant |
5 In Stock |
|
$35.6600 / $70.4300 | Buy Now |