Part Details for 12810100 by American Electrical Inc
Overview of 12810100 by American Electrical Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12810100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
288-1090-ND
|
DigiKey | CONN FERRULE DIN 18AWG Min Qty: 1 Lead time: 8 Weeks Container: Bag |
4563 In Stock |
|
$0.0410 / $0.1100 | Buy Now |
DISTI #
70037485
|
RS | Crimp Terminal Non-Insulated Wire Ferrule 18 AWG 8mm 1.4mm Dia. | American Electrical Inc. 12810100 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days Container: Package | 0 |
|
$37.1400 / $44.4800 | RFQ |
|
Onlinecomponents.com | Ferrule, Non-ins, Crimp - 18 AWG/1mm2 - ID: 1.4mm L: 8mm - 1000/Pkg RoHS: Compliant |
15 In Stock |
|
$26.7100 / $37.4900 | Buy Now |
DISTI #
69192857
|
Verical | Ferrule Terminal 18AWG Copper/Plastic 8mm Tin Min Qty: 2 Package Multiple: 1 Date Code: 2316 | Americas - 14 |
|
$37.0370 / $48.7370 | Buy Now |
|
Master Electronics | Ferrule, Non-ins, Crimp - 18 AWG/1mm2 - ID: 1.4mm L: 8mm - 1000/Pkg RoHS: Compliant |
15 In Stock |
|
$26.7100 / $37.4900 | Buy Now |