There are no models available for this part yet.
Overview of 12802-31200 by Avdel
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-802100500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
54112-802200800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. | |
54112-802300800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 30 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 12802-31200 by Avdel
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AVD12802-31200
|
DB Roberts | NEOBOLT XT COL 3/8 FL ST ZN PL | 0 |
|
RFQ |