There are no models available for this part yet.
Overview of 12801 by Heyco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL6012-801MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 2625 | |
SER2012-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
XFL6012-801MEB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 2625, |
Price & Stock for 12801 by Heyco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
836-12801
|
Mouser Electronics | Cable Ties NTSS-0150-46A SS SS Cable Tie RoHS: Compliant | 0 |
|
$0.4990 / $0.8400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.3890 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2711 / $0.5598 | Buy Now | ||
DISTI #
HEY12801
|
DB Roberts | NTSS-0150-46A SS | 0 |
|
RFQ |
CAD Models for 12801 by Heyco
Part Data Attributes for 12801 by Heyco
12801
Heyco
|
|
---|---|
Samacsys Manufacturer
|
Heyco
|
Want to compare parts?
-
12801HeycoVS
-